Schneider Electric IMT23206 Cable locator for detecting wall lines

MPN
IMT23206
EAN-13
3606489486198
Order Code
06-5823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 24/11/2026

The Schneider Electric IMT23206 is a cable locator designed for accurate tracking of electrical cables. It is a reliable tool for electricians and technicians to detect and trace wires efficiently. Typically used in construction and maintenance tasks, this device ensures precise identification of cable paths.
Type Cable Locator
Manufacturers Warranty 1 Year
Acoustic signal Yes
Dimensions (L x W x H) 46 x 80 x 183 mm
Height 183mm
Insulation Test Voltage CAT I
Length 46mm
Measuring instrument for air pressure measurement false
Measuring instrument for current measurement false
Measuring instrument for gas pressure measurement false
Measuring instrument for resistance measurement false
Measuring instrument for temperature measurement false
Measuring instrument for voltage measurement false
Measuring instrument-set for training false
Optical display Yes (power)
Testing device for continuity true
Testing device for flue gas analysis false
Testing device for isolation false
Testing device for loop resistance false
Testing device for phase sequence false
Testing device for RCD/earth leakage switch false
Testing device for voltage false
Weight 220g
Weight, information incl. batteries
Width 80mm

Reviews

Be the first to submit a review

Trustpilot