Schneider Electric GVAE20A Auxiliary switch module 1 pc Contactors

MPN
GVAE20A
EAN-13
3606487541943
Order Code
17-5576
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £11.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 08/10/2026

Schneider Electric's GVAE20A is a robust auxiliary switch module designed for integration in complex electrical systems. Utilising circular contacts, this module ensures reliable connection and performance, catering to the demanding requirements of industrial applications. It is particularly suited for use in motor control centres, switchgear, and automation panels where monitoring and control of circuit breakers are critical. Engineered to comply with rigorous safety and operational standards, this auxiliary switch module provides precise feedback on the status of electrical circuits, thus facilitating effective system management and diagnostics.
Type GVAE20A
Colour Multicolour
Connection Snap-in
Content 1
Depth 41mm
Dimensions (W x H x D) 45 x 15.5 x 41 mm
Height 15.5mm
Lamp holder N/A
Model Integrable
Mounting method Front fastening
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Number of fault-signal switches 0
Product Type Auxiliary switch module
Rated operation current Ie at AC-15, 230 V 0.5A
Type of electric connection Other
Width 45mm

Reviews

Be the first to submit a review

Trustpilot