Schneider Electric EZ9F16120 EASY9 20A 1 Pole Type B Miniature Circuit Breaker

Schneider Electric EZ9F16120 EASY9 20A 1 Pole Type B Miniature Circuit Breaker

MPN
EZ9F16120
EAN-13
3606480589706
Order Code
65-2743
Country of Origin
United Kingdom

Discontinued


A 20A Miniature Circuit Breaker (MCB) that has a single pole, Type B curve and 6kA breaking capacity.
  • Rated voltage 230V AC
  • Suitable for isolation use
  • Contact position indicator
  • Toggle control
  • DIN rail clip-on mounting
  • Tunnel-type terminals
  • BS EN 60898-1
Type MCB
Mounting DIN Rail
Current Ratng 20A
Number of Poles 1
Size 82 x 72mm
Tripping Characteristic Curve B
Voltage Rating 230V

Trustpilot