Schneider Electric EVZ51463 EV 4P 3 Phase RCCB Type B - 63A 24kW DC

MPN
EVZ51463
Order Code
65-3335
Country of Origin
United Kingdom

Discontinued


A 4-pole Residual Current Circuit Breaker (RCCB) from Schneider Electric's Acti 9 series.


  • Current rating: 63A
  • Earth leakage sensitivity: 30mA
  • Number of poles: 4
  • Curve code: B
  • Schneider Electric type EVZ51463 (replaces 16756)
Type RCCB
Current Rating 63A
No. of Poles 4
Actuator Type Toggle
Tripping Characteristics B Curve
Current Ratng 63A
Poles 4
Voltage Rating 230/400V

Trustpilot