Schneider Electric EPH5800321D Asfora 3-way cover frame white RAL 9003

MPN
EPH5800321D
EAN-13
3606486875841
Order Code
06-5735
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 749 in stock

Schneider Electric's Asfora Bracket EPH5800321D is part of the Switch product range, finished in White (RAL 9003). It is designed for secure and reliable mounting, ensuring a clean and professional installation. This bracket is typically used in residential or commercial settings to support switch installations.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 3-gang frame horizontal, white, Asfora, EPH5800321D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot