Schneider Electric EPH5800221D Asfora 2-fold frame horizontal white RAL9003

MPN
EPH5800221D
Order Code
06-5733
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.56
10+ £1.45
50+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,810 in stock

Schneider Electric's EPH5800221D is a white bracket in the Asfora switch product range, coloured RAL 9003. It is designed for durable and reliable installations, offering sleek aesthetics. This component is ideal for residential and commercial electrical applications.
Type Switch product range
Size Double
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, 2-gang frame horizontal, white, Asfora, EPH5800221D
Switch type function Bracket
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot