Schneider Electric EPH3670121D Asfora TV/SAT/SAT socket white IP20

MPN
EPH3670121D
EAN-13
3606486875711
Order Code
06-5719
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £11.36 £9.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 202 in stock

Schneider Electric's EPH3670121D is a TV/SAT/SAT terminated socket from the Asfora switch product range in white (RAL 9003). This durable product is designed to provide clear and reliable connections for television and satellite setups. It is typically used in residential or commercial buildings for enhanced media connectivity.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, TV-SAT end socket 1dB UP, white, Asfora, EPH3670121D
Nominal Voltage 250V AC
Switch type function TV/SAT/SAT terminated socket
Type series Asfora

Reviews

Be the first to submit a review

Trustpilot