Schneider Electric EPH2970221D Asfora safety Socket white 16A 250VAC IP20

MPN
EPH2970221D
EAN-13
3606486875674
Order Code
06-5705
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,977 in stock

Schneider Electric offers the Asfora Safety Socket, part of the EPH2970221D Switch product range. This white (RAL 9003) socket is designed to enhance electrical safety in residential and commercial environments. It is ideal for applications requiring reliable power connections and protection from electrical hazards.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, socket 16A with increased contact protection UP, white, Asfora, EPH2970221D
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Safety socket
Switching Capacity 3680W
Type series Asfora
VDE standard 0620-1

Reviews

Be the first to submit a review

Trustpilot