Schneider Electric EPH2970121D Asfora Socket 16A 250VAC white RAL 9003

MPN
EPH2970121D
EAN-13
3606486875667
Order Code
06-5703
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.64
10+ £1.53
50+ £1.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,779 in stock

The Schneider Electric Asfora socket, model EPH2970121D, is a white, reliable component designed for versatile electrical installations. It is part of the Asfora switch product range and offers an elegant and functional design. This socket is typically used in residential and commercial settings for safe and efficient power connections.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, socket 16A UP, white, AsFORA, EPH2970121D
Nominal Current 16A
Nominal Voltage 250V AC
Switch type function Socket
Switching Capacity 3680W
Type series Asfora
VDE standard 0620-1

Reviews

Be the first to submit a review

Trustpilot