Schneider Electric EPH0770121D Asfora Switch 10 AX white flush mount

MPN
EPH0770121D
EAN-13
3606486875599
Order Code
06-5689
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
2+ £2.80
10+ £2.62
50+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 510 in stock

The Schneider Electric EPH0770121D is a switch from the Asfora product range, in a crisp white RAL 9003 finish. It is designed for reliability and ease of use, making it an ideal choice for residential and light commercial applications. Typical uses include home lighting control and simple electrical circuit operation.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, button 1-pole FM, white, AsFORA, EPH0770121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot