Schneider Electric EPH0270121D Asfora Switch white 2-pin 10 AX IP20

MPN
EPH0270121D
EAN-13
3606486875551
Order Code
06-5543
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £5.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 441 in stock

Schneider Electric's Asfora switch, model EPH0270121D, features a sleek white finish and a durable build. Part of the EPH0270121D switch product range, it is designed for ease of use and reliable performance. Ideal for residential or commercial applications, it offers a stylish and functional solution for controlling electrical circuits.
Type Switch product range
Factory colour White (RAL 9003)
IP Rating IP20
Material ABS
Misc Attribute
Schneider Electric, switch 2-pole UP, white, Asfora, EPH0270121D
Nominal Current 10A
Nominal Voltage 250V AC
Switch type function Switch
Switching Capacity 2300W
Temperature Range -5 °C to 40°C
Type series Asfora
VDE standard 0632-1

Reviews

Be the first to submit a review

Trustpilot