Schneider Electric ENN47960 Mureva FIX Pipe clamp for Ø40-63mm cables 100 pcs

MPN
ENN47960
GTIN-14
13295150479606
Order Code
17-5558
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £59.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schneider Electric ENN47960 represents in the form of a robust Mureva FIX pipe clamp designed specifically for securing cables with diameters ranging from 40 to 63 millimetres. This model, also referred to by the alternate description 2913450, is engineered for high durability and reliable performance, accommodating typical industrial and commercial cable management needs. The package includes 100 pieces, enabling efficient and organised cable installations in various engineering environments. Suitable for use in settings such as electrical substations, data centres, and industrial manufacturing, the ENN47960 provides a secure fit and optimal support for cable routing, ensuring safety and compliance with stringent electrical standards.
Type Screw hole
Closed TRUE
Colour Grey
Connectable FALSE
Content 100
Halogen free N/A
Material Plastic
Material quality Polyamide (PA)
Max. number of tubes 1
Product Type Pipe clamp
Suitable for pipe diameter 40 - 63mm
Suitable for protective hoses TRUE
Surface protection Other
Type of fastening Screw hole
UV resistant false
With inlay FALSE
With wall gasket N/A
Working temperature -40 - 85°C

Reviews

Be the first to submit a review

Trustpilot