Schneider Electric ENN47930 Mureva FIX Pipe Clamp Ø16-32mm Grey 100 pcs

MPN
ENN47930
EAN-13
33295150479303
Order Code
06-5475
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 179 in stock

The Schneider Electric ENN47930 pipe clamps secure cables with diameters of 16-32mm, providing robust cable management. Typically used for electrical or data cable installation, they come in a pack of 100 pieces, offering convenience for large projects. These clamps ensure cables are organised and safely mounted in residential or commercial settings.
Type Clamp
Colour Grey
Length n/a
Material Polyamide
Internal Diameter n/a
Closed false
Connectable false
Halogen free N/A
Material quality Polyamide (PA)
Max. number of tubes 1
Suitable for pipe diameter 16 - 32mm
Suitable for protective hoses TRUE
Surface protection Other
Type of fastening Screw hole
UV resistant false
With inlay false
With wall gasket N/A
Working temperature -40 - 85°C

Reviews

Be the first to submit a review

Trustpilot