Schneider Electric Electricity Monitoring Electricity meter 614266

The Schneider Electric devices represent a range of advanced electricity meters designed for accurate measurement and monitoring in residential and commercial applications.
Description Image Product Buy Pricing (Ex VAT) Accuracy Class Approval Calibrated Current (max.) Current load Current Range Depth Dim Energy type Display Type Frequency IP Rating Height Length Mounting method MID-approved Nominal voltage (Un) L-L Nominal voltage (Un) N-L Operating Voltage Number of positions total (counter)
Schneider Electric A9MEM1573 PowerTag Flex meter 63A direct measure
Schneider Electric A9MEM1573 PowerTag Flex meter 63A direct measure
Extended range
Order code: 06-5327
MPN: A9MEM1573

Back order - 43 availableBack-order availability date - 14/11/2026
1+ £472.56
Price per unit Ex VAT
N/A N/A true 43mm (L x W x H) 54 x 43 x 19.5 mm Effective power and reactive power 50 - 60Hz IP00 19.5mm 54mm Plug-in technique 380 - 415V N/A 380 - 415V AC N/A
Schneider Electric A9MEM3110 IEM 3110 electricity meter 63A MID-approved
Schneider Electric A9MEM3110 IEM 3110 electricity meter 63A MID-approved
Standard range
Order code: 06-5329
MPN: A9MEM3110

Despatched within 4 working days - 5 in stock
1+ £361.71
Price per unit Ex VAT
B Measuring Instruments Directive false 63A 63A 63 A (max) 69mm (L x W x H) 69 x 90 x 95 mm Effective power Digital 60Hz 95mm 69mm DRA (DIN-rail adaptor) Yes 173 - 480V 100 - 277V 9

Trustpilot