Schneider Electric A9MEM1573 PowerTag Flex meter 63A direct measure

MPN
A9MEM1573
EAN-13
3606489940843
Order Code
06-5327
Country of Origin
Latvia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £397.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 56 availableBack-order availability date - 11/09/2026

Schneider Electric's A9MEM1573 electricity meter measures energy consumption in AC systems. It is installed in residential, commercial, or industrial settings for accurate energy monitoring. This energy meter is designed to ensure efficient energy management and cost savings.
Type Electricity meter
Accuracy Class N/A
Approval N/A
Calibrated true
Colour White
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 43mm
Dim (L x W x H) 54 x 43 x 19.5 mm
EEC40 signature false
Energy type Effective power and reactive power
Escapement mechanism false
Frequency 50 - 60Hz
Height 19.5mm
IP Rating IP00
Length 54mm
Max. current (Imax) 63A
Measurement type load profile false
Model Direct measurement
Mounting method Plug-in technique
Nominal current (In) 63A
Nominal voltage (Un) L-L 380 - 415V
Nominal voltage (Un) N-L N/A
Number of positions total (counter) N/A
Operating Voltage 380 - 415V AC
Pole type Three conductor
Power Consumption N/A
Pulse output None
Pulse rate N/A
Pulse type N/A
Suitable For Purchase
Tariff control N/A
Tariff type One-tariff
Type of indication None
Type of interface Other
Type of meter Electronic
Weight 38g
Width 43mm
Width in number of modular spacings 3
With lock code false

Reviews

Be the first to submit a review

Trustpilot