Schneider Electric A9MEM3110 IEM 3110 electricity meter 63A MID-approved

MPN
A9MEM3110
EAN-13
3606480481499
Order Code
06-5329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £369.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric A9MEM3110 is a digital electricity meter designed for monitoring energy consumption, supporting a capacity of up to 63 A. It is MID-approved, ensuring compliance with European measuring instrument standards. Typically used in residential and commercial installations, this meter allows for accurate energy measurement and management.
Type Electricity meter
Accuracy Class B
Approval Measuring Instruments Directive
Calibrated false
Colour White
Current (max.) 63A
Current load 63A
Current Range 63 A (max)
Degree of protection (IP) IP20
Degree of protection (NEMA) 1
Depth 69mm
Dim (L x W x H) 69 x 90 x 95 mm
Display Type Digital
EEC40 signature false
Energy type Effective power
Escapement mechanism false
Frequency 60Hz
Height 95mm
Length 69mm
Max. current (Imax) 63A
Measurement type load profile false
MID-approved Yes
Model Direct measurement
Mounting method DRA (DIN-rail adaptor)
Nominal current (In) 63A
Nominal voltage (Un) L-L 173 - 480V
Nominal voltage (Un) N-L 100 - 277V
Number of positions total (counter) 9
Pole type Three conductor/four conductor
Power Consumption N/A
Pulse output Electrical
Pulse rate 0 - 1000Imp/kWh (kvarh)
Pulse type S0
Suitable For Purchase
Tariff control N/A
Tariff type One-tariff
Type of indication Digital
Type of interface None
Type of meter Electronic
Weight 0
Width 90mm
Width in number of modular spacings 5
With lock code false

Reviews

Be the first to submit a review

Trustpilot