Schneider Electric DIN Rails & Mount Boxes DIN rail mount timer 614328

The collection of parts includes Schneider Electric timing devices designed for mounting on DIN rails, suitable for managing electrical schedules.
Description Image Product Buy Pricing (Ex VAT) 24 h program Autonomy in hours Frequency supply voltage Program shift divide 1 Shortest switching time channel 1 Supply Voltage Weekly program Type Size/ Dimensions Length 60 min program Accuracy per day Annual program Automatic switching summer/winter time Autonomy in years Channels Colour Contact Type Degree of protection (IP) Depth
Schneider Electric 15331 DIN rail timer 230V 7 days 1 channel
Schneider Electric 15331 DIN rail timer 230V 7 days 1 channel
Extended range
Order code: 06-5169
MPN: 15331

Available to back orderBack order, lead time 9 weeks
1+ £183.73
Price per unit Ex VAT
false 150 50 - 60Hz 120min 120min 230 - 240V true DIN rail mount timer (L x W x H) 66 x 18 x 90 mm 66mm false 1s false false N/A 1-channel White N/A IP20 66mm
Schneider Electric 15335 DIN Mount Timer 230V Analogue 24h Mech 1pc
Schneider Electric 15335 DIN Mount Timer 230V Analogue 24h Mech 1pc
Extended range
Order code: 06-5171
MPN: 15335

Available to back orderBack order, lead time 11 days
1+ £122.98
Price per unit Ex VAT
true 0 50 - 50Hz 15min 15min 230 - 230V false DIN rail mount timer (L x W x H) 66 x 18 x 90 mm 66mm false 1s false false N/A 1-channel White N/A IP20 66mm

Trustpilot