Schneider Electric 15331 DIN rail timer 230V 7 days 1 channel

MPN
15331
EAN-13
3303430153313
Order Code
06-5169
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £183.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 weeks

The Schneider Electric 15331 is a DIN rail mount analogue timer operating at 230 V. It is commonly used for automating lighting and heating systems in residential and commercial settings. This timer switch offers precise time management for electrical circuits.
Type DIN rail mount timer
Size/ Dimensions (L x W x H) 66 x 18 x 90 mm
Length 66mm
24 h program false
60 min program false
Accuracy per day 1s
Annual program false
Automatic switching summer/winter time false
Autonomy in hours 150
Autonomy in years N/A
Channels 1-channel
Colour White
Contact Type N/A
Degree of protection (IP) IP20
Depth 66mm
Frequency supply voltage 50 - 60Hz
Height 90mm
Mains synchronous false
Max. switching power LED 300W
Misc Attribute 1 analogue
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Operating Voltage 230V
Potential free switch contact true
Program shift divide 1 120min
Program shift divide 2 N/A
Quartz controlled false
Shortest switching time channel 1 120min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 230 - 240V
Switching preselection true
Voltage type (supply voltage) AC
Weekly program true
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot