Schneider Electric 15335 DIN Mount Timer 230V Analogue 24h Mech 1pc

MPN
15335
EAN-13
3303430153351
Order Code
06-5171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £122.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric 15335 is a robust DIN rail mount timer designed for precise time control applications. This analogue timer operates at 230 V, making it suitable for standard electrical systems. Ideal for automation tasks, it ensures reliable operation in industrial and commercial settings.
Type DIN rail mount timer
Size/ Dimensions (L x W x H) 66 x 18 x 90 mm
Length 66mm
24 h program true
60 min program false
Accuracy per day 1s
Annual program false
Automatic switching summer/winter time false
Autonomy in hours 0
Autonomy in years N/A
Channels 1-channel
Colour White
Contact Type N/A
Degree of protection (IP) IP20
Depth 66mm
Frequency supply voltage 50 - 50Hz
Height 90mm
Mains synchronous false
Max. switching power LED 300W
Misc Attribute 1 analogue
Mounting method DIN rail
Nominal switching current at 250 V AC 16A
Number of Channels 1
Operating Voltage 230V
Potential free switch contact true
Program shift divide 1 15min
Program shift divide 2 N/A
Quartz controlled false
Shortest switching time channel 1 15min
Shortest switching time channel 2 N/A
Suitable for manual operation true
Supply Voltage 230 - 230V
Switching preselection true
Voltage type (supply voltage) AC
Weekly program false
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot