Schneider Electric DF10N fuse holder protects against short-circuits.

MPN
DF10N
EAN-13
3389119407212
Order Code
06-5451
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.37 £8.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Schneider Electric DF10N fuse holder is designed to securely hold and protect fuses in electrical circuits. Its compact and user-friendly design ensures easy installation and reliable performance. This product is typically used in residential and commercial electrical systems for safeguarding electronic devices from overcurrent damage.
Type Fuse holder
Voltage Rating - AC 690V
Built-in depth 56.5mm
Concurrently switching neutral conductor TRUE
Degree of protection (IP) IP20
For fuse size 10x38mm
Lockable TRUE
Mounting method DIN rail
Nominal Voltage 690V
Number of Poles 1
Width in number of modular spacings 1
With optical defect indication FALSE

Reviews

Be the first to submit a review

Trustpilot