Schneider Electric Contactors Controller 614295

Schneider Electric controllers are reliable and compact solutions for industrial use.
Description Image Product Buy Pricing (Ex VAT) Connection Depth IP Rating Mounting Style Overload release current setting Rated permanent current Iu Terminals Weight Type Coil Voltage Current setting delayed short-circuit release Current setting undelayed short-circuit release External power supply required Height Maximum Temperature Min. temperature Number of auxiliary contacts as change-over contact Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of Poles
Schneider Electric LUCA12BL Controller 1pc Reliable control solution
Schneider Electric LUCA12BL Controller 1pc Reliable control solution
Extended range
Order code: 06-6005
MPN: LUCA12BL

Available to back orderBack order, lead time 3 weeks
1+ £92.31
Price per unit Ex VAT
Screw terminal 60mm IP20 Front 3 - 12A 12A Screw terminal 0 Controller 24V DC N/A N/A true 66mm +70°C -25°C N/A N/A N/A 3
Schneider Electric LUCA32BL Controller 1pc Compact industrial use
Schneider Electric LUCA32BL Controller 1pc Compact industrial use
Standard range
Order code: 06-6007
MPN: LUCA32BL

Despatched within 4 working days - 2 in stock
1+ £148.95
Price per unit Ex VAT
35mm IP2X 8 - 32A 32A Controller 24V DC N/A N/A true 66mm +70°C -25°C N/A N/A N/A 3

Trustpilot