Schneider Electric LUCA12BL Controller 1pc Reliable control solution

Image Representative of Range

Schneider Electric LUCA12BL Controller 1pc Reliable control solution

MPN
LUCA12BL
EAN-13
3389110363845
Order Code
06-6005
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £92.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Schneider Electric LUCA12BL Controller is an electrical contactor known for its reliability and efficiency in controlling electrical circuits. It is typically used in industrial and commercial applications to manage electrical loads and ensure safe operation. This durable controller is essential for automating and controlling machinery in various settings.
Type Controller
Coil Voltage 24V DC
Connection Screw terminal
Current setting delayed short-circuit release N/A
Current setting undelayed short-circuit release N/A
Depth 60mm
External power supply required true
Height 66mm
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Mounting Style Front
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact N/A
Number of Poles 3
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Overload release current setting 3 - 12A
Rated permanent current Iu 12A
Rated switch current N/A
Short-circuit release function Undelayed
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Terminals Screw terminal
Type of motor protection Thermal/magnetic release
Voltage type (operating voltage) AC
Voltage type (supply voltage) DC
Weight 0
Width 45mm
With ground fault protection function true

Reviews

Be the first to submit a review

Trustpilot