Schneider Electric LUCA32BL Controller 1pc Compact industrial use

Image Representative of Range

Schneider Electric LUCA32BL Controller 1pc Compact industrial use

MPN
LUCA32BL
EAN-13
3389110363869
Order Code
06-6007
Country of Origin
France
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £148.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric manufactures the LUCA32BL, an electrical contactor designed for controlling power circuits. This robust controller is known for its reliable performance and is typically used in automation and control systems for industrial applications. The LUCA32BL facilitates efficient energy management and is often utilised in motor control solutions.
Type Controller
Coil Voltage 24V DC
Current setting delayed short-circuit release N/A
Current setting undelayed short-circuit release N/A
Depth 35mm
External power supply required true
Height 66mm
IP Rating IP2X
Maximum Temperature +70°C
Min. temperature -25°C
Number of auxiliary contacts as change-over contact N/A
Number of auxiliary contacts as normally closed contact N/A
Number of auxiliary contacts as normally open contact N/A
Number of Poles 3
Operating voltage AC 50 Hz 690 - 690V
Operating voltage AC 60 Hz 690 - 690V
Operating voltage DC N/A
Overload release current setting 8 - 32A
Rated permanent current Iu 32A
Rated switch current N/A
Short-circuit release function Undelayed
Supply voltage AC 50 Hz N/A
Supply voltage AC 60 Hz N/A
Supply voltage DC N/A
Type of motor protection Thermal/magnetic release
Voltage type (operating voltage) AC
Voltage type (supply voltage) DC
Width 45mm
With ground fault protection function true

Reviews

Be the first to submit a review

Trustpilot