Schneider Electric ABL8RPS24030 PSU 72W 24VDC 3A DIN rail mount

MPN
ABL8RPS24030
EAN-13
3389119405607
Order Code
06-5363
Country of Origin
Philippines
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £148.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Schneider Electric's ABL8RPS24030 is a DIN rail mounted power supply unit, delivering 3 A of current and 72 W of power. Ideal for industrial applications, this PSU ensures reliable operation in automation and control systems. Its compact design allows for seamless integration into existing rail-mounted setups.
Type Rail mounted PSU (DIN)
Power Rating 72W
2nd secondary output voltage N/A
3rd secondary output voltage N/A
Built-in height N/A
Built-in width N/A
Degree of protection (IP) IP20
Degree of protection (NEMA) N/A
Depth 125mm
Height 143mm
Max. output current 2 N/A
Max. output current 3 N/A
Maximum input voltage 500V
Maximum Operating Temperature 60°C
Minimum Input Voltage 100V
Nominal value output current 2 N/A
Nominal value output current 3 N/A
Nominal value output voltage 1 24V
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 N/A
Nominal value output voltage 3 N/A
Operating temperature (min.) -25°C
Performance level according to EN ISO 13849-1 N/A
Power Consumption N/A
Power Output 72W
Rated supply voltage AC 50 Hz 100 - 500V
Rated supply voltage AC 60 Hz 100 - 500V
Rated supply voltage DC N/A
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Voltage type (supply voltage) AC/DC
Weight 0
Width 45mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot