Schneider Electric A9Z51240 40A Single Phase 2 Pole 30mA Type B RCD

MPN
A9Z51240
Order Code
65-2998
Country of Origin
Spain

Discontinued


A 2-pole, single-phase type B Residual Current Device (RCD) from Schneider Electric's Acti 9 range, designed for electric vehicle charger applications.


  • Poles: 2
  • Single phase
  • Current rating: 40A
  • Earth leakage sensitivity: 30mA
  • Earth leakage protection time delay: instantaneous
  • Earth leakage protection class: B-EV
  • Schneider Electric type A9Z51240
Type RCD
Additional equipment possible true
Ambient temperature during operating -25 - 60°C
Built-in depth 44mm
Connectable conductor cross section multi-wired 1 - 25mm²
Connectable conductor cross section solid-core 1 - 35mm²
Current Ratng 40A
Degree of protection (IP) IP20
Explosion-proof false
Frequency 50 Hz
Leakage current type B
Mounting method DIN rail
Number of Poles 2
Poles 4
Pollution degree 3
Power loss 1.5W
RAL-number (similar) 9003
Rated current 40A
Rated fault current 0.03A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 250V
Rated voltage 230V
RCCB/RCD Type Type B
Selective protection false
Short-circuit breaking capacity (Icw) N/A
Short-time delayed tripping false
Surge current capacity 3kA
Trip Current 30mA
Voltage type AC
Width in number of modular spacings 4
With interlocking device false

Trustpilot