Schneider Electric A9N18492 C120-series Circuit Breaker 125A 15kA Icu

MPN
A9N18492
EAN-13
3606480380631
Order Code
06-5331
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £92.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Schneider Electric manufactures the A9N18492 circuit breaker designed for a capacity of 125 A and 144 V DC. This robust component ensures reliable protection in electrical circuits by interrupting current flow in the event of overloads or short circuits. Typical applications include industrial and commercial electrical systems where safeguarding equipment and maintaining operational safety are essential.
Type Circuit breaker
Tripping Characteristics D
Additional equipment possible true
Ambient temperature during operating -30 - 60°C
Built-in depth 44mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 35mm²
Connectable conductor cross section solid-core 1.5 - 50mm²
Current limiting class 3
Current Ratng 125A
Degree of protection (IP) IP20
Dim (L x W x H) 73 x 27 x 81 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 81mm
Length 73mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 2
Overvoltage category 4
Pollution degree 3
Power loss N/A
Rated current 125A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 15kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 4.5kA
Rated voltage 415V
Voltage Rating 144V DC
Voltage type AC
Width 27mm
Width in number of modular spacings 1.5

Reviews

Be the first to submit a review

Trustpilot