Schneider Electric A9F07306 iC60H Circuit Breaker 6A 400V 3P LS-Switch

MPN
A9F07306
EAN-13
3606480438622
Order Code
06-5297
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £35.53 £34.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Schneider Electric's A9F07306 circuit breaker offers 6 A protection at 400 V, providing robust short-circuit and over-current protection as a miniature circuit breaker. This installation contactor is automatic and designed for reliable switching and protection in electrical installations. Ideal for protecting circuits in residential and commercial applications, it ensures safety and stability in electrical systems.
Type Circuit breaker
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 54 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 1.3W
Rated current 6A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 30kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 54mm
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot