Schneider Electric A9F06110 iC60H Circuit Breaker 10A 230V 1p B10

MPN
A9F06110
EAN-13
3606480437793
Order Code
06-5273
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Schneider Electric A9F06110 is a miniature circuit breaker designed to provide short-circuit and over-current protection. It operates at 10 A and 230 V, making it ideal for residential and commercial electrical installations. Its reliable protection features help prevent electrical hazards and ensure the safety of electrical systems.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 2.3W
Rated current 10A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot