Schneider Electric A9F06106 iC60H Circuit Breaker 6 A 230 V 1p LS-Switch

MPN
A9F06106
EAN-13
3606480437786
Order Code
06-5271
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £9.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schneider Electric A9F06106 Circuit Breaker is a miniature circuit breaker designed for over-current and short-circuit protection. It operates at 6 A and 230 V, providing reliable installation contact protection. Typical applications include safeguarding electrical circuits in residential or commercial settings.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 1.3W
Rated current 6A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot