Schneider Electric A9F04720 Acti9 Circuit Breaker 20A 400V IP20 C-type

MPN
A9F04720
EAN-13
3606480441127
Order Code
06-5267
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £39.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Schneider Electric A9F04720 circuit breaker is a 20 ampere device designed for over-current and short-circuit protection in electrical installations. It operates at a voltage of 400 V and is commonly used in residential and commercial applications to ensure safety and reliability. This miniature circuit breaker is part of the IC 60 range, known for its automatic operation and robust installation protection.
Type Circuit breaker
Current Rating 20a
Voltage Rating - AC 400V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor true
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 20A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 72 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 3
Number of poles (total) 4
Number of protected poles 3
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Rated current 20A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V N/A
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 6kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 20kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Rated voltage 400V
Voltage Rating 400V
Voltage type AC/DC
Width 72mm
Width in number of modular spacings 4

Reviews

Be the first to submit a review

Trustpilot