Schneider Electric A9F04116 Circuit Breaker 16A 230V IP20 10000A 18mm

MPN
A9F04116
EAN-13
3606480440366
Order Code
06-5259
Country of Origin
India
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Schneider Electric's A9F04116 circuit breaker is rated for 16 A and 230 V. It is designed to safeguard electrical circuits from overload and short-circuit conditions. Typically used in residential and commercial electrical installations, it ensures reliable circuit protection.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible true
Ambient temperature during operating -35 - 70°C
Built-in depth 44.5mm
Concurrently switching neutral conductor false
Connectable conductor cross section multi-wired 1 - 16mm²
Connectable conductor cross section solid-core 1 - 25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Dim (L x W x H) 78.5 x 18 x 91 mm
Explosion-proof false
Factory colour White
Flush-mounted installation false
Frequency 50 - 60Hz
Height 91mm
Length 78.5mm
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 4
Pollution degree 3
Power loss 2.4W
Rated current 16A
Rated impulse withstand voltage Uimp 6kV
Rated insulation voltage Ui 500V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 6kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V N/A
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V N/A
Rated voltage 230V
Voltage Rating 230V
Voltage type AC/DC
Weight 0
Width 18mm
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot