Schneider Electric A9D11210 RCBO 2P C Curve 10A 30mA 240V

Order Code:

65-2883

Brand: Schneider Electric MPN: A9D11210

Discontinued


The Schneider Electric A9D11210 is a 2-pole residual current breaker with over-current protection (RCBO) with a type C curve code and is part of Schneider Electric's Acti 9 range.


  • RCBO with over-current protection
  • Rated current: 10A
  • 2-pole
  • Curve code: C
  • Protection class: type A
  • Sensitivity 30mA
  • Schneider Electric type A9D11210
Type RCBO
Current Ratng 10A
Poles 2
Protection Class type A
Sensitivity 30ma
Tripping Characteristics C curve
Voltage Rating 240V

Trustpilot