Schneider Electric 544829 Argus twilight Switch light grey 230 V

MPN
544829
EAN-13
4011281349555
Order Code
06-5207
Country of Origin
Latvia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £53.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Schneider Electric 544829 Twilight Switch is designed in light grey and operates at 230 V. It automatically controls lighting based on ambient light levels, ideal for street lighting and outdoor areas. Suitable for energy-saving applications, it ensures lights are on when needed and off during daylight.
Type Twilight switch
Colour Light grey
Contact Type 1 maker
Depth 47mm
Height 97mm
IP Rating IP54
Max. switching capacity 2300W
Operating Voltage 230V
Size/ Dimensions (W x H x D) 80 x 97 x 47 mm
Switching capacity (halogen bulbs) 2000W
Switching capacity (light bulbs) 2300W
Twilight settings Without switching delay
Width 80mm

Reviews

Be the first to submit a review

Trustpilot