Schneider Electric 2042018 Cable clips UV-proof halogen-free 100 pcs.

MPN
2042018
EAN-13
7315882042011
Order Code
06-5203
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £7.95 £6.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Schneider Electric's cable clips are designed for securing bundles with a diameter range of 10 to 14 mm. These UV-proof and halogen-free clips are ideal for both indoor and outdoor applications requiring durability and safety. With self-adhesive backing, they provide an easy and secure mounting solution for organising and fastening cables.
Type Cable Clips
Material Polypropylene (PP), Steel
Colour White
Bundle diameter (min.) 10mm
Bundle Ø (max.) 14mm
Bundle Ø range 10 up to 14mm
Diameter 2mm
Double model false
Fastening depth N/A
Hardened steel nail true
Height 30mm
Height opening N/A
Length (nail) 30mm
Material quality Other
Maximum Bundle Diameter 1.4cm
Maximum Temperature +80°C
Min. temperature -40°C
Minimum bundle diameter 1cm
Nail diameter 2mm
Nail length 30mm
Pipe locking false
Product colour White
Quantity per pack 100 pc(s)
Screw diameter N/A
Screw length N/A
Screwing system N/A
Shape Round
Suitable for diameter 10 - 14mm
Surface protection Untreated
Transparent false
Type of fastening Nail
Weight 1.4g
Width opening N/A
With nail true
With screw false

Reviews

Be the first to submit a review

Trustpilot