Schneider Electric 2032043 Cable clips Ø7-10 mm UV-proof black 100 pcs

MPN
2032043
EAN-13
7315882032043
Order Code
06-5201
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.25 £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Schneider Electric offers the 2032043 cable clips, providing a UV-proof and halogen-free solution. These clips can accommodate cable bundles with a diameter ranging from 7 to 10 mm. They are ideal for organising and securing cables neatly in various applications.
Type Cable Clips
Material Plastic
Colour Black
Bundle diameter (min.) 7mm
Bundle Ø (max.) 10mm
Bundle Ø range 7 up to 10mm
Double model false
Fastening depth N/A
Hardened steel nail true
Height opening N/A
Length (nail) 25mm
Material quality N/A
Maximum Temperature +80°C
Min. temperature -40°C
Nail diameter 1.6mm
Nail length 25mm
Pipe locking N/A
Screw diameter N/A
Screw length N/A
Screwing system N/A
Shape N/A
Suitable for diameter 7 - 10mm
Surface protection Untreated
Transparent N/A
Type of fastening N/A
Width opening N/A
With nail true
With screw false

Reviews

Be the first to submit a review

Trustpilot