Schneider Electric 16005 Cutter Series voltmeter 0-500V front install

Order Code:

06-5179

Brand: Schneider Electric MPN: 16005 EAN-13: 3303430160052
Qty Unit Price (Ex VAT)
1+ £98.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric 16005 is a digital voltmeter designed for accurate voltage measurements. It features a clear display and robust construction, making it ideal for both industrial and laboratory applications. This voltmeter is an essential tool for professionals requiring precise electrical readings.
Measuring Type Voltage
Mounting Type Panel
Depth 75mm
Dimensions (W x H x D) 72 x 72 x 75 mm
Height 72mm
Type Voltmeter
Width 72mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot