Schneider Electric 15443 Meter Cutter pulse counter 230 VAC DIN rail

MPN
15443
EAN-13
3303430154433
Order Code
06-5177
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £67.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Schneider Electric 15443 is a panel meter designed for voltage and amperage display, making it ideal for monitoring electrical systems. It features clear current and voltage displays to ensure accurate readings. Common applications include industrial and commercial settings where precise electrical measurement is crucial.
Dim (L x W x H) 67 x 36 x 90 mm
Display (counts) 9999999
Factory colour White
Height 90mm
Length 67mm
Max. operating voltage 230V AC
Operating Voltage 230V AC
Type Meter
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot