Schlegel T22RRGN RONTRON Button Cap Green/Transparent Pushbutton Series

MPN
T22RRGN
Brand
Schlegel
EAN-13
2050000898549
Order Code
12-8985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.246
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Schlegel RONTRON T22RRGN button cap is a green, transparent component suitable for electrical control systems. It enhances visibility and user interaction in various industrial applications. This durable button cap is ideal for use in machinery control panels and equipment interface upgrades.
Type Button cap
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Colour Green, Transparent
Compatible with (details) Push button RONTRON R JUWEL and RONTRON RJ stainless steel
Misc Attribute 1 Push button cap
Misc Attribute 2 RONTRON T22RRGN

Reviews

Be the first to submit a review

Trustpilot