Schlegel T22RRBL RONTRON Button Cap Blue Transparent Pushbutton Series

MPN
T22RRBL
Brand
Schlegel
EAN-13
2050000898532
Order Code
12-8983
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 67 in stock

Schlegel manufactures the RONTRON T22RRBL button cap with a blue, transparent design. The button cap is ideal for use in control panels and user interfaces. It serves as a protective cover, enhancing both functionality and aesthetics.
Type Button cap
Switch Function N/A
Voltage Rating N/A
Current Rating N/A
Colour Blue, Transparent
Compatible with (details) Push button RONTRON R JUWEL and RONTRON RJ stainless steel
Misc Attribute 1 RONTRON T22RRBL
Misc Attribute 2 Push button cap

Reviews

Be the first to submit a review

Trustpilot