Schlegel SWBOI_M01 SHORTRON-M12 Key Switch Latching 1N/C+1S 25CM Cable

Image Representative of Range

Schlegel SWBOI_M01 SHORTRON-M12 Key Switch Latching 1N/C+1S 25CM Cable

MPN
SWBOI_M01
Brand
Schlegel
EAN-13
4251478424607
Order Code
10-5444
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £47.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Schlegel SWBOI_M01 is a selector switch, known for its reliability and precision. This selector switch features robust construction and is ideal for control panels. Typical applications include industrial machinery and automated systems.
Type Selector
Contact Configuration DPST
Number of Positions 2
Current Rating 4A
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Durability 1 million operations
Electrical lifespan 1 MIO Switching cycles DC13: Max. 100,000
Functions latch
IP Rating IP65
Lighting Type None
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot