Schlegel SWALI_M03 SHORTRON-M12 Light Pushbutton 1NC+Cable 25CM Moulded

Image Representative of Range

Schlegel SWALI_M03 SHORTRON-M12 Light Pushbutton 1NC+Cable 25CM Moulded

MPN
SWALI_M03
Brand
Schlegel
EAN-13
4251478424645
Order Code
10-5440
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £54.89
100+ £52.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Schlegel SWALI_M03 selector switch is a reliable component used for controlling electrical circuits. Manufactured by Schlegel, it features a robust design suitable for various applications. Typically, it is utilised in machinery and control panels for selecting different operational modes.
Type Selector
Actuator Type Toggle
Casing/button Colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 1 maker
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
IP Rating IP65
Lighting Type LED
Maximum Temperature +70°C
Min. temperature -25°C
Recess Diameter 22.3mm
Shape Round

Reviews

Be the first to submit a review

Trustpilot