Schlegel SWAII_C009 SHORTRON Selector Switch Latching 2S M12 4-Pin

Image Representative of Range

Schlegel SWAII_C009 SHORTRON Selector Switch Latching 2S M12 4-Pin

Order Code:

10-5439

Brand: Schlegel MPN: SWAII_C009 EAN-13: 4251478424515
Qty Unit Price (Ex VAT)
1+ £40.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Schlegel SWAII_C009 is a selector switch which is a robust and versatile component. It is designed for precise control and can be used in various industrial applications. Typical applications include machinery operation and equipment control panels.
Type Selector
Casing/button colour Silver
Connection M12 plug
Contact Material AgNi
Contact Type 2 makers
Durability 30,000 switching cycles
Electrical lifespan 30,000 cycles at nominal load
Functions latch
Lighting type None
Max. temperature +70°C
Min. temperature -25°C
Recess diameter 22.3mm
Shape Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot