Schlegel RRJNSG+SG-24V RONTRON-R-JUWEL Alarm Sounder 85dB 24V AC Round

MPN
RRJNSG+SG-24V
Brand
Schlegel
EAN-13
2050000858741
Order Code
12-8962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel RRJNSG+SG-24V alarm sounder emits a continuous acoustic signal at 85 dB with a voltage of 24 V AC. It is commonly used in alarm technology and model railway environments. This small and efficient sounder is ideal for noise signalling and alert applications.
Type Alarm sounder
Connection Type C CEE 7/16 plug 2.8mm
Fastening method Front
Frequency 3.5kHz
Misc Attribute 2 Round
Noise emission 85dB
Size (Ø) 28mm
Sound signal type Continuous acoustic signal
Voltage Rating 24V AC

Reviews

Be the first to submit a review

Trustpilot