Schlegel RRJ_USB_SW_AB Built-In USB 2.0 Socket 1 piece High-Quality

MPN
RRJ_USB_SW_AB
Brand
Schlegel
EAN-13
2050005525501
Order Code
10-5416
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £22.97 £19.52
10+ £18.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Schlegel Elektrokontakt USB socket 2.0 socket, built-in RRJ_USB_SW_AB, is designed for efficient data transfer and charging. It features a robust built-in design for integration into panels. This socket is typically used in automotive, industrial, and consumer electronics applications.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port A
Type B USB 2.0 port B

Reviews

Be the first to submit a review

Trustpilot