Schlegel RRJ_USB_SW_AA USB Sockets 2.0 Built-in 1 piece AA Series

MPN
RRJ_USB_SW_AA
Brand
Schlegel
EAN-13
4064161274089
Order Code
10-5415
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £23.79 £20.22
10+ £18.75
100+ £18.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Manufactured by Schlegel Elektrokontakt, the USB sockets 2.0 Socket, RRJ_USB_SW_AA, is a built-in component designed for reliability. This component is ideal for integrating into devices requiring USB connectivity, ensuring efficient power and data transmission. Typically utilised in consumer electronics and IT equipment, it provides a seamless connection interface.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot