Schlegel RRJ_USB_AA_B USB 2.0 Socket Built-In LED Ring Blue 1 piece

MPN
RRJ_USB_AA_B
Brand
Schlegel
EAN-13
4064161274072
Order Code
10-5414
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £33.25 £28.26
10+ £26.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Schlegel USB sockets 2.0 Socket features a built-in design with a blue LED colour ring. It is suitable for applications requiring reliable USB connectivity with visual indication. This product is ideal for modern electronic equipment, providing a single socket in a package.
Type With LED color ring: Blue
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Silver
IP Rating IP65
Misc Attribute 1 With LED color ring: Blue
Misc Attribute 2 Schlegel Elektrokontakt
Type A USB 2.0 port A
Type B USB 2.0 port A

Reviews

Be the first to submit a review

Trustpilot