Schlegel RRJ_USB3SWAA_633 USB 3.0 Socket Built-In 1 piece High-Speed

MPN
RRJ_USB3SWAA_633
Brand
Schlegel
EAN-13
4064161274140
Order Code
10-5421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £24.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Manufactured by Schlegel, the USB 3.0 socket RRJ_USB3SWAA_633 is built-in, providing advanced data transfer speeds. This socket is ideal for modern computing systems requiring efficient connectivity and seamless integration. Common applications include its use in computer peripherals and charging stations for rapid data transmission.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 9
Mounting Direction Panel
Connector standard USB 3.2 1st Gen (USB 3.0)
Connector Type Socket, built-in
Factory colour Black
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 3.2 1st Gen port A (USB 3.0)
Type B USB 3.2 1st Gen port A (USB 3.0)

Reviews

Be the first to submit a review

Trustpilot