Schlegel RRJ_USB3_AB USB 2.0 Socket Built-In 1 piece

MPN
RRJ_USB3_AB
Brand
Schlegel
EAN-13
4064161274102
Order Code
10-5419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £30.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Schlegel Elektrokontakt manufactures the RRJ_USB3_AB, a USB sockets 2.0 socket built-in component. It features high-speed connectivity and robust design. This product is typically used in electronic equipment and devices requiring reliable USB connections.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Silver
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt

Reviews

Be the first to submit a review

Trustpilot