Schlegel RRJ_MINIUSBSW_BB Mini-USB Socket 2.0 Built-In 1 piece

MPN
RRJ_MINIUSBSW_BB
Brand
Schlegel
EAN-13
4064161274126
Order Code
10-5412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £27.55 £25.88
10+ £24.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Mini-USB Socket 2.0, model RRJ_MINIUSBSW_BB, is manufactured by Schlegel Elektrokontakt. This built-in socket is a single piece that offers reliable connectivity for USB 2.0 devices. It is typically used in electronic equipment to facilitate data transfer and charging functions.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Black
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port Mini B
Type B USB 2.0 port Mini B

Reviews

Be the first to submit a review

Trustpilot