Schlegel RRJ_MINIUSB_BB Mini-USB Socket 2.0 Built-In 1 piece

MPN
RRJ_MINIUSB_BB
Brand
Schlegel
EAN-13
4064161274157
Order Code
10-5411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £28.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Schlegel Elektrokontakt, the RRJ_MINIUSB_BB is a Mini-USB 2.0 socket designed for seamless built-in connections. This compact component is ideal for integrating reliable USB connectivity into electronic devices. Typical applications include consumer electronics, portable devices, and communication equipment.
Type Schlegel Elektrokontakt
Gender Socket
No. of Contacts 4
Mounting Direction Panel
Connector standard USB 2.0
Connector Type Socket, built-in
Factory colour Silver
IP Rating IP65
Misc Attribute Schlegel Elektrokontakt
Type A USB 2.0 port Mini B
Type B USB 2.0 port Mini B

Reviews

Be the first to submit a review

Trustpilot